
kwb 421944 HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm,
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 19 pc(s))
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
Only 2 Set(s) available
Highlights & Details
KWB HSS Metal drill set – drill set, 19-piece, Ø 1 to 10 mm (pitch 0.5 mm) in metal cassette
- HSS twist drill bits in diameter sizes: 1 - 10 mm in increments of 0.5 mm; right-hand cutting steel drill bits for use in battery-powered screwdrivers, drilling machines and bar drills from Einhell, Bosch, Dewalt, Milwaukee, etc.; drill cassette, suitable for alloyed and unalloyed steel, general structural steel, cast iron, non-ferrous metals, cast iron, Hard plastics, etc.; Drill with spiral form according to type N; After use, the drill tool can be safely stored in the sturdy metal storage box (article number: 421944)
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Tip angle
118°
- Content
19 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
- Tool holder
Cylinder shank
- Weight
615 g
- Drill hole diameter
1.0 – 10.0 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2611531 kwb 421944 HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm,
Description
According to DIN 338, rolled, storage in sturdy metal cassette
This text is machine translated.
This text is machine translated.













