
kwb 422544 HSS Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm,
EAN:
Part number:
Item no:

1/2
Product type
Metal twist drill bit set
Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
6.5 mm
7 mm
7.5 mm
8 mm
8.5 mm
9 mm
9.5 mm
10 mm
10.5 mm
11 mm
11.5 mm
12 mm
12.5 mm
13 mm
Content
25 pc(s)
Material
HSS
Material suitability
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
Number (Package size 25 pc(s))
Total (€ 33.61 / piece)
€ 33.61
plus VAT.
Only 3 Set(s) available
Highlights & Details
HSS twist drill set, 25-piece
- HSS metal drill 1 - 13 mmrolledComplies with DIN 338
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Tip angle
118°
- Content
25 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
- Tool holder
Cylinder shank
- Weight
1235 g
- Drill hole diameter
1.0 – 13.0 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2732840 kwb 422544 HSS Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm,
Description
According to DIN 338, rolled, storage in sturdy metal cassette
This text is machine translated.
This text is machine translated.











