
kwb 424290 HSS Titanium Metal twist drill bit set 20-piece 0.3 mm, 0.35 mm, 0.4 mm, 0.45 mm, 0.5 mm, 0.55 mm, 0.6 mm, 0.
EAN:
Part number:
Item no:

1/4
Product type
Metal twist drill bit set
Drill hole Ø
0.3 mm
0.35 mm
0.4 mm
0.45 mm
0.5 mm
0.55 mm
0.6 mm
0.65 mm
0.7 mm
0.75 mm
0.8 mm
0.85 mm
0.9 mm
0.95 mm
1 mm
1.2 mm
1.3 mm
1.4 mm
1.5 mm
1.6 mm
Content
1 pc(s)
Material
HSS Titanium
Material suitability
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
0.3 mm
0.35 mm
0.4 mm
0.45 mm
0.5 mm
0.55 mm
0.6 mm
0.65 mm
0.7 mm
0.75 mm
Show more
- Tip angle
135°
- Content
1 pc(s)
- Material
HSS Titanium
- Material properties
M2
- Material suitability
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
- Tool holder
Cylinder shank
- Weight
36 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1918007 kwb 424290 HSS Titanium Metal twist drill bit set 20-piece 0.3 mm, 0.35 mm, 0.4 mm, 0.45 mm, 0.5 mm, 0.55 mm, 0.6 mm, 0.
Description
Mini drill set made of high-quality HSS-M2 steel, titanium-coated, from Ø 0.3 mm to Ø 1.6 mm, for special work in model construction, work on electronic circuit boards, jewelry making, all drills are present in a practical plastic storage box.
This text is machine translated.
This text is machine translated.
Features
- Ø 0.3 mm, 0.3 mm 5, 0.4, 0.45, 0.5 mm, 0.5 mm 6, 0.65, 0.7, 0.75 mm5.0, 0.8 mm, 0.8 mm 5, 0.9, 0.95, 1, 1.2 mm, 1.3 mm, 1.4, 1.5 mm, 1.6 mm
- HSS-M2 steel
- Titanium nitride coated, industrial quality
- In practical plastic storage box













