There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
KWB Quick-Stick grinding disc K 120 – for long-necked grinder, 225 mm Ø, Stearat coating, punched with Velcro
ideal for long-neck grinders, grinding giraffes, drywall grinders (e.g. Einhell TC-DW 225) and work in raw and topcoat construction.;The grinding blade is ideal for grinding hard and soft wood as well as for removing paint, synthetic resin lacquer, And acrylic paint.;The stearate-coated emery paper with aluminum oxide (fully resin-bound) with velours-back is particularly resistant and simplifies the work in the daily workshop use.;High-quality plate grinder with Velcro-adhesion system enables a quick and tool-free change.;The following sanding paper for painting in the hobby and hobby area is included: 5x K-120 professional grinding discs. (Part Number: 492112)
Technical specifications
Product type
Delta grinder blade set
Grit size
120
(Ø)
225 mm
Content
5 pc(s)
Dim
(Ø) 225 mm
Variants(All information is without VAT, plus shipping costs)
Content
Grit size
Product type
kwb 492112 Delta grinder blade set Grit size 120 (Ø) 225 mm 5 pc(s)
2611552
This article
5 pc(s)
120
Delta grinder blade set
kwb 491308 Random orbit sander sandpaper Grit size 80 (Ø) 125 mm 5 pc(s)
2611540
5 pc(s)
80
Random orbit sander sandpaper
kwb 491312 Random orbit sander sandpaper Grit size 120 (Ø) 125 mm 5 pc(s)
2611541
5 pc(s)
120
Random orbit sander sandpaper
kwb 491322 Random orbit sander sandpaper Grit size 220 (Ø) 125 mm 5 pc(s)
2611542
5 pc(s)
220
Random orbit sander sandpaper
kwb 491408 Random orbit sander sandpaper Grit size 80 (Ø) 150 mm 5 pc(s)
2611543
5 pc(s)
80
Random orbit sander sandpaper
kwb 491412 Random orbit sander sandpaper Grit size 120 (Ø) 150 mm 5 pc(s)
2611544
5 pc(s)
120
Random orbit sander sandpaper
kwb 491422 Random orbit sander sandpaper Grit size 220 (Ø) 150 mm 5 pc(s)
2611545
5 pc(s)
220
Random orbit sander sandpaper
kwb 491885 Delta grinder blade set (Ø) 115 mm 30 pc(s)
2611549
30 pc(s)
Delta grinder blade set
kwb 492104 Delta grinder blade set Grit size 40 (Ø) 225 mm 5 pc(s)
2611550
5 pc(s)
40
Delta grinder blade set
kwb 492108 Delta grinder blade set Grit size 80 (Ø) 225 mm 5 pc(s)
2611551
5 pc(s)
80
Delta grinder blade set
Description
Grinding discs, Ø 225 mm, WOOD & PAINT, silver finish, Corundum, aluminum oxide sprinkled, stearate coated, reduces premature addition of grain, fully resin bonded, reinforced carrier material, with velours back, perforated, For use on abrasive giraffes, long-neck sander, for sanding hard and soft wood, synthetic resin lacquer, acrylic paint, paint, plastic.
This text is machine translated.
Description
Grinding discs, Ø 225 mm, WOOD & PAINT, silver finish, Corundum, aluminum oxide sprinkled, stearate coated, reduces premature addition of grain, fully resin bonded, reinforced carrier material, with velours back, perforated, For use on abrasive giraffes, long-neck sander, for sanding hard and soft wood, synthetic resin lacquer, acrylic paint, paint, plastic.