Starter kit, 8 thin cutting discs, metal working, Optimal performance, very light trim with long life, Particularly suitable for sheet metal, steel pipes and stainless steel, 1 Diamond cutting disc, high cutting power, for wet and dry cutting Of stone, 1 grinding mopplate, for grinding, Rust removal and deburring, for all standard angle grinders with Circumferential speed 80 m/s., in practical storage box, 1 pair Ear plugs free.Each cutting disc is extra thin for little material loss and has a size 115 mm x 1, 0 mm with 22, 23 mm bore, thus usable among other things on one-hand angle grinders. Supplied ear protection plugs provide the necessary protection for your hearing.;The separating disc is ideal for cutting steel sheets and pipes, this cutting disc is particularly suitable for cutting stainless steel. The diamond cutting disc is suitable for granite, concrete stones, washed concrete and all natural and artificial stones.;can be used with many machine types, such as cordless angle grinders and power cutters with a speed of 80 m/s.;the supplied grinding disc (K 60) is optimally suitable for the preparation of a welding seam, But also for removing paint and rust.;The disc is free of iron, sulfur and chlorine for use in stainless steels. A high cutting performance can be achieved by segmenting the diamond disc.
This text is machine translated.