There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
kwb 928320 Clamp
2734380
kwb 928330 Clamp
2734381
kwb 928515 Clamp
2734386
kwb 928520 Clamp
2734387
kwb 928525 Clamp
2734388
kwb 928825 Clamp
2734391
kwb 928830 Clamp
2734392
kwb 928850 Clamp
2734393
kwb 929130 Clamp
2734395
kwb 929230 Clamp
2734396
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2611657 kwb 928820
Description
Malleable cast, hollow profile rail, toothed on both sides, with anti-slip, 2-component handle for optimum power transmission and non-slip working.EXCELLENT POWER TRANSMISSION: The 2-component handle ensures optimum power transmission into the clamping tool and workpieces can be fixed/glued with high hohem pressure.EASILY ADJUSTABLE: A steel rail with toothed teeth on both sides makes it easier to set the span by the teeth acting as anti-slip.SMOOTH RUNNING: Due to the steel rail's hollow profile, the clamping jaw has a lower friction resistance when adjusting the screw clamp.STABLE /SCRATCH-proof: The clamping jaws manufactured in the cast iron are particularly stable, for this purpose plastic is attached on the contact surfaces to protect scratch-sensitive surfaces.RECOMMENDATION: When gluing and working on visible surfaces, an allowance such as a wood scrap or a stable cardboard should always be placed on the contact surfaces, result: More uniform pressure and no pressure points on the workpiece. (Art. No. 928820)
This text is machine translated.
Description
Malleable cast, hollow profile rail, toothed on both sides, with anti-slip, 2-component handle for optimum power transmission and non-slip working.EXCELLENT POWER TRANSMISSION: The 2-component handle ensures optimum power transmission into the clamping tool and workpieces can be fixed/glued with high hohem pressure.EASILY ADJUSTABLE: A steel rail with toothed teeth on both sides makes it easier to set the span by the teeth acting as anti-slip.SMOOTH RUNNING: Due to the steel rail's hollow profile, the clamping jaw has a lower friction resistance when adjusting the screw clamp.STABLE /SCRATCH-proof: The clamping jaws manufactured in the cast iron are particularly stable, for this purpose plastic is attached on the contact surfaces to protect scratch-sensitive surfaces.RECOMMENDATION: When gluing and working on visible surfaces, an allowance such as a wood scrap or a stable cardboard should always be placed on the contact surfaces, result: More uniform pressure and no pressure points on the workpiece. (Art. No. 928820)