There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Downforce
Length
Product type
kwb 129840 Torq bit Drive (screwdriver): 1/4" (6.3 mm)
1917892
TORQ
100 mm
Torq bit
kwb
2611498
1/4" (6.3 mm)
25 mm
Philips bit
kwb
2611499
1/4" (6.3 mm)
25 mm
Philips bit
kwb 121022 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 2 25 mm
2611500
Phillips
25 mm
Philips bit
kwb
2611506
1/4" (6.3 mm)
25 mm
Philips bit
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1917891 kwb
Description
Safety bits with TriWing output, 4 piece Set Bits specially designed for use in safety screw glands. Used in household and entertainment systems, for example. High-quality TQ 60 Steel. Extra long 100 mm bits for reaching deep lying or accessible screws. With 1/4" (6.3 mm) E 6.3 shaft. Satin finish surface.
This text is machine translated.
Features
TriWing: 1, 2, 3, 4
Long style
For entertainment electronics and household technology suitable
Description
Safety bits with TriWing output, 4 piece Set Bits specially designed for use in safety screw glands. Used in household and entertainment systems, for example. High-quality TQ 60 Steel. Extra long 100 mm bits for reaching deep lying or accessible screws. With 1/4" (6.3 mm) E 6.3 shaft. Satin finish surface.
This text is machine translated.
Features
TriWing: 1, 2, 3, 4
Long style
For entertainment electronics and household technology suitable