
Quantity (Piece(s))
Savings
Package size (plus VAT.)
100
-
€ 14.28
300
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 100
Multiple: 100
Total (€ 14.28 / piece)
€ 1,428.00
plus VAT.
14-day return policy included
Highlights & Details
Wire -Potentiometer ABW 1
- 250 Ω
- linear
Technical specifications
- Packaging type
Single
- Product type
Wire-wound pot
- Potentiometer features
Wire-wound
- Resistance
250 Ω
- Resistance characteristic
linear
- Output
Mono
- Power rating
1 W
- Connection
Solder pins
- Mechanical angle
285°
- Electrical angle
265°
- Type
Wire connection
- Axle length
40 mm
- Axle type
Metal
Smooth
- Axle Ø
6 mm
- Thread size
M10
- Thread length
10 mm
- Length
67.5 mm
- Width
23 mm
- Height
23.5 mm
- Tolerance ±
10 %
- Content
1 pc(s)
- Type
3109604798
- Dim
(L x W x H) 67.5 x 23 x 23.5 mm
- Tolerance
10 %
Documents & Downloads
Datasheet
Datasheet 442807 KYOCERA/AVX 3109604798 3109604798 Wire-wound pot Wire-wound Mono 1 W 250 Ω 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 442807 KYOCERA/AVX 3109604798 3109604798 Wire-wound pot Wire-wound Mono 1 W 250 Ω 1 pc(s) Single
Description
Sealed wire potentiometer with M 10 central mounting and Metallic axle. Established and versatile applications/uses in all areas of electronic industry.
Scope of delivery
- 3109604798.

