
Number
Highlights & Details
Miniature rotary switch Typ 417
Our service for you
Technical specifications
- Product type
Cross link
- Casing/button colour
Black
- Functions
latch
- Operation type
Button
- Switching angle
1 x 30 °
- Lighting type
None
- Contact type
1 change-over
- Switch position
1 x On/On
- Switch postions
12
- Material
Plastic
- Connection
Solder pins
- Contact resistance
50 mΩ
- Switching voltage
150 V AC
- Switching current (max.)
0.13 A
5 W
- Height
9.2 mm
- (Ø)
19.4 mm
- Content
1 pc(s)
- Type
417
- Dim
(Ø x H) 19.4 mm x 9.2 mm
- RoHS-compliant
Yes
- Switching capacity
5 VA
- Button diameter
19.4 mm
Documents & Downloads
Datasheet
Datasheet 705675 KYOCERA/AVX 417-12 417 Cross link 150 V AC 0.13 A Switch postions 12 1 x 30 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 705675 KYOCERA/AVX 417-12 417 Cross link 150 V AC 0.13 A Switch postions 12 1 x 30 ° 1 pc(s)
Information
Information 705675 KYOCERA/AVX 417-12 417 Cross link 150 V AC 0.13 A Switch postions 12 1 x 30 ° 1 pc(s)


