
Highlights & Details
ECOSYS M 8130 cidn Multifunction printer A3
- Cost-effective printing thanks to ECOSYS technologyUp to 30 pages per minute in color and black and white (print/copy)1200 dpi print resolutionComfortable touch-screen for easy use600 sheets of paper capacity, maximum 1,600 sheetsHigh security through SSL, IPsec and "confidential printing"HyPAS platform for scalable solutions and advanced connectivity
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
30 pages/min
- Print speed (colour)
30 pages/min
- Paper size (max.)
A3
- No. of feeders
3
- Paper volume
1600 Sheet
- Paper load (tray 1)
500 Sheet
- Paper load (tray 2)
500 Sheet
- Scan resolution
600 x 600 dpi
- Paper load (multi-purpose feeder)
100 Sheet
- Document feed
50 Sheet
- Interfaces
RJ45
USB A (USB 2.0)
- Display
TFT 17.8 cm (7 inch)
- Features
Duplex printing
ADF
Network-enabled
Colour display
Memory card reader
- Supported memory cards
SD
- Related consumables
TK8115KTK8115CTK8115MTK8115Y
- Built-in memory
1500 MB
- Type
Colour
- Width
590 mm
- Height
753 mm
- Depth
590 mm
- Dim
(W x H x D) 590 x 753 x 590 mm
- Factory colour
Black
White
- Weight
79 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
No
- NFC
No
- Suitable for
Text document printing (colour)
- Speed (max.)
30 pages/min
- Series
ECOSYS
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 2622919 Kyocera ECOSYS M 8130 cidn Multifunction printer Laser Colour A3 Printer, scanner, copier ADF, Duplex, LAN, USB
User & Safety Instructions
User & Safety Instructions 2622919 Kyocera ECOSYS M 8130 cidn Multifunction printer Laser Colour A3 Printer, scanner, copier ADF, Duplex, LAN, USB
Description
This text is machine translated.





