
Highlights & Details
ECOSYS MA 2101 cwfx Plus Multifunction printer A4
- A4 color printer;
- Up to 21 pages per minute;
- Simple user interface
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
21 pages/min
- Print speed (colour)
21 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
550
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Paper load (multi-purpose feeder)
50 Sheet
- Scan area/width (max.)
216 x 355 mm
- Document feed
50 Sheet
- Interfaces
USB
RJ45
Wi-Fi 5 (IEEE 802.11ac)
- Display
6.8 cm
- Features
Network-enabled
Wi-Fi-compatible
Touch display
USB printing
- Supported memory cards
SD
SDHC
- Built-in memory
1 GB
- Type
Colour
- Width
410 mm
- Height
416 mm
- Depth
457 mm
- Dim
(W x H x D) 410 x 416 x 457 mm
- Factory colour
White
Black
- Weight
26 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Series
ECOSYS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3435870 Kyocera ECOSYS MA 2101 cwfx Plus Multifunction printer Laser Colour A4 Printer, scanner, copier, fax LAN, Wi-Fi, USB, Du
User & Safety Instructions
User & Safety Instructions 3435870 Kyocera ECOSYS MA 2101 cwfx Plus Multifunction printer Laser Colour A4 Printer, scanner, copier, fax LAN, Wi-Fi, USB, Du
Description
This text is machine translated.
Scope of delivery
- Printer, black, cyan, magenta and yellow toner for 1,500 pages, quick start guide, safety instructions, power cable
Hints
System requirements
- All common Windows operating systems, Mac OS X version 10.9 or later, Chrome OS
- Other operating systems on request












