
Highlights & Details
ECOSYS MA 3500 cifx Multifunction printer A4
- Up to 5 paper feeds for max. 2.210 sheet capacity
- HyPAS platform for scalable solutions and advanced connectivity
- Optional: USB card reader for easy authentication
- Optional: Create searchable PDF directly on the system
- Reduced noise level through function "Quiet operation"
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
35 pages/min
- Paper size (max.)
A4
- Paper load (tray 1)
250 Sheet
- Scan resolution
600 x 600 dpi
- Paper load (multi-purpose feeder)
100 Sheet
- Document feed
100 Sheet
- Interfaces
USB A (USB 2.0)
RJ45
- Display
LC display
- Features
AirPrint-compatible
Duplex printing
Colour display
Touch display
Network-enabled
ADF
- Related consumables
TK-5370K
TK-5370M
TK-5370C
TK-5370Y
- Built-in memory
1.5 GB
- Type
Colour
- Width
480 mm
- Height
575 mm
- Depth
577.5 mm
- Dim
(W x H x D) 480 x 575 x 577.5 mm
- Factory colour
Black
White
- Weight
39 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Document feeder
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
- Speed (max.)
35 pages/min
- Series
ECOSYS
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 3061045 Kyocera ECOSYS MA 3500 cifx Multifunction printer Laser Colour A4 Printer, scanner, copier, fax ADF, Duplex, LAN, USB
User & Safety Instructions
User & Safety Instructions 3061045 Kyocera ECOSYS MA 3500 cifx Multifunction printer Laser Colour A4 Printer, scanner, copier, fax ADF, Duplex, LAN, USB
Description
Has it in and it's on it! The ECOSYS MA3500cifx comes with everything, WAS you need for efficient work: Multi-functionality combined with high speed and reliability with excellent user-friendliness. The color multifunction system is specially designed for small and medium-sized workgroups and offers excellent equipment.
This text is machine translated.





