
Highlights & Details
ECOSYS MA 3500 cix Multifunction printer A4
- High security with TLS 1.3, "Confidential printing" and more
- Flexible paper management with up to 5 paper feeds
- HyPAS platform for scalable solutions and advanced connectivity
- Reduced noise level through function "Quiet operation"
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
35 pages/min
- Paper size (max.)
A4
- Paper load (tray 1)
250 Sheet
- Paper load (multi-purpose feeder)
100 Sheet
- Document feed
100 Sheet
- Interfaces
USB type B
USB A (USB 2.0)
Card reader
RJ45
- Display
LC display
- Features
AirPrint-compatible
Duplex printing
Colour display
Touch display
Network-enabled
Memory card reader
ADF
- Related consumables
TK-5370K
TK-5370C
TK-5370M
TK-5370Y
- Built-in memory
1.5 GB
- Type
Colour
- Width
480 mm
- Height
575 mm
- Depth
577.5 mm
- Dim
(W x H x D) 480 x 575 x 577.5 mm
- Factory colour
Black
White
- Weight
39 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
No
- Network
Yes
- Document feeder
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
- Speed (max.)
35 pages/min
- Series
ECOSYS
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 3061043 Kyocera ECOSYS MA 3500 cix Multifunction printer Laser Colour A4 Printer, scanner, copier ADF, Duplex, LAN, USB
User & Safety Instructions
User & Safety Instructions 3061043 Kyocera ECOSYS MA 3500 cix Multifunction printer Laser Colour A4 Printer, scanner, copier ADF, Duplex, LAN, USB
Description
The economical all-round solution for small and medium-sized working groups: The ECOSYS MA3500cix brings everything with it, WAS is needed for efficient working: Multi-functionality combined with reliability, excellent print quality, excellent operating comfort and extensive safety functions. The HyPAS solution platform enables the system to be seamlessly integrated into existing workflows. Thanks to resource-conserving ECOSYS technology, it sustainably reduces operating costs and protects the environment.
This text is machine translated.
Hints
What kind of Laser Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








