
Highlights & Details
ECOSYS MA 3500 x Multifunction printer A4
- Print, copy and color scan functions
- Up to 2 optional paper trays for a total of 850 sheets
- Protect sensitive data with advanced security features
- Integration of personal cloud storage services
- Compatible with Microsoft universal print for easy printing
Technical specifications
- Power consumption: Sleep mode: 0.4 W, ready: 10.8 W, operation: 534.4 W.
- 1,200 resolution (with TWAIN and WIA driver), 600, 350, 300, 200 dpi
- Warm-up time: Approx. 19 seconds (after power-up)
- Paper feeder: Universal feeder: Max. 100 sheets, 60–220 g/m², A4, A5, A6, custom (70 mm x 148 mm - 216 mm x 356 mm). Paper cassette: 250 sheets max.; 60–163 g/m², A4, A5, A6, custom (105 mm x 148 mm - 216 mm x 356 mm).
- Duplex unit: Double sided printing, 60-163 g/m², A4, A5, custom (135 mm × 210 mm – 216 mm × 356 mm)
- Paper tray: Max. 150 sheets (face-down) with full-recognition storage
- Automatic Original Feeder: Document Feeder: Max 50 originals; 50 – 160 g/m²; A4, A5, A6, custom (100 x 148 – 216 x 356 mm).
- CPU 1.0 GHz
- Fonts: 93 scalable fonts for PCL/PostScript, 1 bitmap font, 45 one-dimensional bar codes (e.g. EAN-6, EAN-13, EAN-126) and support for two-dimensional bar code PDF-417 under PRESCRIBE (PCL and other barcodes available as an option)
- Operating systems: All common Windows operating systems, Mac OS X 10.9 or higher, Chrome OS and other operating systems on request
- Copy pre-selection 1 - 999
- Zoom range: 25-350% in 1% steps
- Fixed zoom factors: 7 reductions, 5 enlargements
- Original quality modes: Text, photo, text + photo, graphics/card, printed document
- Digital features: Multiple copies from memory, electronic sorting, blank pages, duplex copy, 2-in-1 and 4-in-1, DP auto-cut, ID card copy with auto-cut, detection of bent corners, multi-scan, job priority, EcoPrint (copy) - toner-saving mode, delete defined colors, delete edges, automatic paper selection, automatic or manual background removal, automatic or manual selection of magnification / reduction
- Functionality: Scan-to-email, scan to FTP, scan to PC (SMB), TWAIN, WIA, WSD scan, scan to USB host, distributed file system (Windows 2012 server or higher), eSCL support (AirPrint, Mopria Scan, Chrome OS)
- Scanning speed: Up to 40 images/min. (300 dpi, A4, black, simplex), up to 23 images/min. (300 dpi, A4, color, simplex)
- Properties (Scan): Active Directory support, LDAP over TLS, internal address book, simultaneous sending to e-mail, SMB and FTP, file separation, leaving blank pages blank, corners detection, multi-scan, digital signature (PDF, encrypted PDF), automatic color selection, scan resolution, delete defined colors, edge deletion, adjustment brightness, adjustment saturation, improvement of text readability, DP Auto-cut
- File type: PDF, PDF/A-1, PDF/A-2, highly compressed PDF, encrypted PDF, JPEG, TIFF, XPS, OPENXPS
- Original recognition: Text, photo, text + photo, Heller text / fine lines, optimized for OCR
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
1200 x 1200 dpi
- Print speed
35 pages/min (b/w)
- Print speed (black/white)
35 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
850 Sheet
- Paper load (tray 1)
250 Sheet
- Scan resolution
600 x 600 dpi
- Paper load (multi-purpose feeder)
100 Sheet
- Document feed
50 Sheet
- Features
Duplex printing
ADF with cover
Network-enabled
ADF (duplex)
- Supported memory cards
SD
SDHC
- Type
B/W
- Width
417 mm
- Height
437 mm
- Depth
412 mm
- Dim
(W x H x D) 417 x 437 x 412 mm
- Factory colour
Multicolour
- Weight
19 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
No
- Suitable for
Text document printing (B/W)
- Speed (max.)
35 pages/min
- Series
ECOSYS
- Series
ECOSYS
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 3436484 Kyocera ECOSYS MA 3500 x Multifunction printer Laser B/W A4 Printer, scanner, copier
User & Safety Instructions
User & Safety Instructions 3436484 Kyocera ECOSYS MA 3500 x Multifunction printer Laser B/W A4 Printer, scanner, copier
Description
This text is machine translated.


