
Highlights & Details
ECOSYS MA 4000 cifx Multifunction printer A4
- High security with TLS 1.3, "Confidential printing" and more
- Flexible paper management with up to 5 paper feeds
- HyPAS platform for scalable solutions and advanced connectivity
- Reduced noise level through function "Quiet operation"
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
40 pages/min
- Print speed (colour)
40 pages/min
- Paper size (max.)
A4
- Paper load (tray 1)
250 Sheet
- Scan resolution
600 x 600 dpi
- Paper load (multi-purpose feeder)
100 Sheet
- Interfaces
RJ45
USB A (USB 2.0)
- Display
LC display
- Features
AirPrint-compatible
Duplex printing
Colour display
Touch display
Network-enabled
Memory card reader
- Supported memory cards
SD
- Related consumables
TK-5380K
TK-5380C
TK-5180M
TK-5380Y
- Built-in memory
2 GB
- Type
Colour
- Width
480 mm
- Height
575 mm
- Depth
577.5 mm
- Dim
(W x H x D) 480 x 575 x 577.5 mm
- Factory colour
Black
White
- Weight
39 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
- Speed (max.)
40 pages/min
- Series
ECOSYS
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 3061046 Kyocera ECOSYS MA 4000 cifx Multifunction printer Laser Colour A4 Printer, scanner, copier, fax Duplex, LAN, USB
User & Safety Instructions
User & Safety Instructions 3061046 Kyocera ECOSYS MA 4000 cifx Multifunction printer Laser Colour A4 Printer, scanner, copier, fax Duplex, LAN, USB
Description
Whether printing, copying, scanning or faxing - the powerful and user-friendly ECOSYS MA4000cifx provides for an efficient and secure document management. In order to integrate the system perfectly into individual workflows, it is equipped with the open software development platform HyPAS and can be adapted to specific requirements via various applications. Thanks to the economical and resource-protecting ECOSYS-technology, the multi-function professional scores with durable components and low follow-up costs.
Environmentally friendly solutions from Kyocera
Kyocera's solutions are environmentally friendly, especially the ECOSYS series, which is more consistent with the sustainability principle than other products on the market.
Multifunctional system for everyday life
Kyocera offers the industry's broadest range of award-winning devices for small to large quantities.
A4 printer for all requirements
High quality, high reliability and high efficiency are essential.
A future-ready solution
The Kyocera ECOSYS technology - durable and environmentally friendly printers at an affordable price.
This text is machine translated.
Hints
What kind of Laser Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












