
Highlights & Details
ECOSYS MA 4500 x Multifunction printer A4
- Maximum monthly utilization 150000 pages per month
- Recommended monthly utilization 3000 - 15000 pages per month
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
45 pages/min
- Paper size (max.)
A4
- Paper load (tray 1)
500 Sheet
- Scan resolution
600 x 600 dpi
- Paper load (multi-purpose feeder)
100 Sheet
- Scan area/width (max.)
210 x 297 mm
- Document feed
75 Sheet
- Interfaces
RJ45
USB A (USB 2.0)
Card reader
- Display
LC display
- Features
AirPrint-compatible
Duplex printing
Monochrome display
Network-enabled
ADF
- Supported memory cards
SD
- Related consumables
TK-3400
- Built-in memory
1 GB
- Type
B/W
- Width
475 mm
- Height
575 mm
- Depth
476 mm
- Dim
(W x H x D) 475 x 575 x 476 mm
- Factory colour
Black
White
- Weight
22.8 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
No
- Suitable for
Text document printing (B/W)
- Speed (max.)
45 pages/min
- Wireless charging
No
- Series
ECOSYS
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 3061055 Kyocera ECOSYS MA 4500 x Multifunction printer Laser B/W A4 Printer, scanner, copier ADF, Duplex, LAN, USB
User & Safety Instructions
User & Safety Instructions 3061055 Kyocera ECOSYS MA 4500 x Multifunction printer Laser B/W A4 Printer, scanner, copier ADF, Duplex, LAN, USB
Description
This text is machine translated.







