
Highlights & Details
ECOSYS P 3155 dn Inkjet printer A4
- Cost-effective printing thanks to ECOSYS technology
- Up to 55 pages A4 per minute
- Print quality 1200 x 1200 dpi
- Optionally expandable up to 6 paper feeders for a maximum of 2,600 sheets of capacity
- Integrated duplex unit for two-sided printing
- USB and Gigabit network interface
- High security through SSL, IPsec, and "confidential printing.
- Optional data protection kit
- Reduced noise level through quiet operation function
- Mobile print support including Google Cloud Print and Mopria
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
55 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
500 sheets + multipurpose tray 100 Sheet
- Paper load (tray 1)
500 Sheet
- Paper load (multi-purpose feeder)
100 Sheet
- Interfaces
USB
USB A (Host)
Gigabit LAN (1 Gbps)
- Display
5-line text display
- Features
Duplex printing
ADF with cover
Network-enabled
USB printing
Monochrome display
- Related consumables
Kyocera Toner Cartridges
TK-3160 black (12500 pages)
TK-3170 black (15500 pages)
TK-3190 black (25000 pages)
- Built-in memory
512 MB
- Type
B/W
- Width
388 mm
- Height
343 mm
- Depth
410 mm
- Dim
(W x H x D) 388 x 343 x 410 mm
- Weight
21000.00
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- NFC
No
- Wi-Fi
No
- Suitable for
Text document printing (B/W)
- Series
ECOSYS
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 2144656 Kyocera ECOSYS P 3155 dn Inkjet printer Laser B/W A4 55 pages/min 1200 x 1200 dpi LAN, Duplex
User & Safety Instructions
User & Safety Instructions 2144656 Kyocera ECOSYS P 3155 dn Inkjet printer Laser B/W A4 55 pages/min 1200 x 1200 dpi LAN, Duplex
Warranty Terms
Warranty Terms 2144656 Kyocera ECOSYS P 3155 dn Inkjet printer Laser B/W A4 55 pages/min 1200 x 1200 dpi LAN, Duplex
Description
The compact ECOSYS P3155dn convinces in every team with high printing volumes.
Thereby, it shines with excellent paper management and modern security features. And of course with excellent performance: With fast first page and remarkable 55 pages per minute, it quickly becomes an indispensable helper.
Durable components – such as its high-performance photoconductor drum with a mileage of up to 500,000 pages – provide low maintenance costs.
EcoSys technology
KYOCERA's unique ECOSYS technology is based on very durable components. Kyocera uses many years of experience and extensive know-how in the field of high-performance ceramics, the core competence of the company. Compared to conventional laser printers and laser multi-functional systems of the respective class, the imaging drum and developer unit can remain in the system for much longer due to their much longer service life. Only the toner reservoir needs to be replaced as a supply. This reduces follow-up costs as well as waste and thus protects the budget and the environment.
Kyocera Netviewer
THE KYOCERA Netviewer enables the IT administration central access to all printers and multi-functional systems integrated in the network. The administrator receives status reports and location plans, can configure systems from a central location via the local KYOCERA network, install drivers and react early to errors and maintenance requirements.
Kyocera Mobile Print
KYOCERA Mobile Print lets you connect iOS and Android tablets and smartphones directly to A KYOCERA system. Direct printing of documents, web pages and mail attachments is also supported as is scanning from a multi-function system. Numerous functions of KYOCERA systems can be used, such as double-sided printing.
Print functions
Proof and hold, N-up printing (printing multiple pages on one sheet), poster printing, Internet printing IPP 1.0, email printing, WSD print, toner saving mode, AirPrint, Google Cloud Print, Mopria
Security features
"Confidential printing" with PIN code query, encrypted PDF direct printing, security watermarks, IPSec, HTTPS, SNMPv3, IPP over SSL, local and network authentication (Curberos, NTLM, 802.1x), user group restriction through user login management, IP filter, port number restriction, blocking of interfaces, free activation of the "Data Security Kit" functionality (e.g. Data encryption, overwriting of data that is no longer required) when installing an optional SSD hard disk, secured data cleaning before device return.
USB interface for USB flash memory
Via the USB host, you can download PDF, TIFF, XPS and JPEG files directly from a USB flash memory (for example USB stick). The documents to be printed are selected directly from the printer's control panel. A PC is not required. The USB host can be locked if required.
This text is machine translated.
Features
- Printer languages: PCL 6 (5c, XL), KPDL 3 (PostScript 3 compatible), Lineprinter, IBM Proprinter X24E, Epson LQ-850, PDF direct printing 1.7, XPS/OpenXPS direct printing, TIFF/JPEG direct print
Scope of delivery
- Incl. Starter toner for up to 10,000 pages.

















