
Highlights & Details
ECOSYS PA 2101 cx Inkjet printer A4
- A4 color printer; up to 21 pages per minute; simple user interface
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed
21
- Print speed (black/white)
21 pages/min
- Paper size (max.)
A4
- No. of feeders
50
- Paper volume
550
- Display
6.8 cm
- Features
Wi-Fi-compatible
Touch display
USB printing
- Supported memory cards
SD
SDHC
- Related consumables
TK-5480K toner kit, TK-5480C, TK-5480M, TK-5480Y toner kit, TK-5490K toner kit, TK-5490C, TK-5490M, TK-5490Y TONER KIT
- Built-in memory
1 GB
- Type
Colour
- Width
410 mm
- Height
329 mm
- Depth
410 mm
- Dim
(W x H x D) 410 x 329 x 410 mm
- Factory colour
White
Black
- Weight
21 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Series
ECOSYS
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 3435859 Kyocera ECOSYS PA 2101 cx Inkjet printer Laser Colour A4 21 pages/min 1200 x 1200 dpi
User & Safety Instructions
User & Safety Instructions 3435859 Kyocera ECOSYS PA 2101 cx Inkjet printer Laser Colour A4 21 pages/min 1200 x 1200 dpi
Description
This text is machine translated.
Scope of delivery
- Printer, black, cyan, magenta and yellow toner for 1,500 pages, quick start guide, safety instructions, power cable
Hints
System requirements
- All common Windows operating systems, Mac OS X version 10.9 or later, Chrome OS
- Other operating systems on request
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






