
Highlights & Details
ECOSYS PA 3500 cx Plus Inkjet printer A4
- Maximum monthly utilization of 100000 pages per month
- Recommended monthly works1000 - 3500 pages per month
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed (colour)
35 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper load (tray 1)
550 Sheet
- Interfaces
USB A (USB 2.0)
RJ45
- Display
LC display
- Features
Duplex printing
- Related consumables
TK-5370K
TK-5370C
TK-5370M
TK-5370Y
- Built-in memory
1 GB
- Type
Colour
- Width
394 mm
- Height
533 mm
- Depth
393 mm
- Dim
(W x H x D) 394 x 533 x 393 mm
- Factory colour
White
- Weight
33 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
- Series
ECOSYS
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 3061028 Kyocera ECOSYS PA 3500 cx Plus Inkjet printer Laser Colour A4 35 pages/min 1200 x 1200 dpi LAN, Duplex, USB
User & Safety Instructions
User & Safety Instructions 3061028 Kyocera ECOSYS PA 3500 cx Plus Inkjet printer Laser Colour A4 35 pages/min 1200 x 1200 dpi LAN, Duplex, USB
Description
The economical all-round solution for small and medium-sized working groups: The ECOSYS MA3500cifx comes with everything, WAS is needed for efficient working: Multi-functionality combined with reliability, excellent print quality, excellent user comfort and extensive security functions. The HyPAS solution platform enables the system to be seamlessly integrated into existing workflows. Thanks to resource-conserving ECOSYS technology, it sustainably reduces operating costs and protects the environment.
Environmentally friendly solutions from Kyocera
Kyocera's solutions are environmentally friendly, especially the ECOSYS series, which is more consistent with the sustainability principle than other products on the market.
Multifunctional system for everyday life
Kyocera offers the industry's broadest range of award-winning devices for small to large quantities.
A4 printer for all requirements
High quality, high reliability and high efficiency are essential.
A future-ready solution
The Kyocera ECOSYS technology - durable and environmentally friendly printers at an affordable price.
-High security with TLS 1.3, "Confidential printing" and more
-Flexible paper management with up to 5 paper feeds
-HyPAS platform for scalable solutions and advanced connectivity
-Reduced noise level through "Quiet operation" function
This text is machine translated.
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










