
Highlights & Details
ECOSYS PA 3500 wx Inkjet printer A4
- Duplex printing
- Up to 2 optional paper trays for a total of 850 sheets
- Protect sensitive data with advanced security features
- Integration of personal cloud storage services
- Compatible with Microsoft universal print for easy printing
Technical specifications
- Power consumption: Sleep mode: 0.3 W, ready: 6 W, printing: 481.3 W.
- Warm-up time: Approx. 15 seconds (after power-up)
- Paper feeder: Universal feeder: Max. 100 sheets, 60–220 g/m², A4, A5, A6, custom (70 mm x 148 mm - 216 mm x 356 mm). Paper cassette: 250 sheets max.; 60–163 g/m², A4, A5, A6, custom (105 mm x 148 mm - 216 mm x 356 mm).
- Duplex unit: Double sided printing, 60-163 g/m², A4, A5, custom (135 mm × 210 mm – 216 mm × 356 mm)
- Paper tray: Max. 250 sheets (face-down)
- CPU 1.0 GHz
- Fonts: 93 scalable fonts for PCL/PostScript, 1 bitmap font, 45 one-dimensional bar codes (e.g. EAN-6, EAN-13, EAN-126) and support for two-dimensional bar code PDF-417 under PRESCRIBE (PCL and other barcodes available as an option)
- Operating systems: All common Windows operating systems, Mac OS X 10.9 or higher, Chrome OS and other operating systems on request
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed
35 pages/min (b/w)
- Print speed (black/white)
35 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
850 Sheet
- Paper load (tray 1)
250 Sheet
- Paper load (multi-purpose feeder)
100 Sheet
- Features
Duplex printing
ADF with cover
- Type
B/W
- Width
375 mm
- Height
272 mm
- Depth
393 mm
- Dim
(W x H x D) 375 x 272 x 393 mm
- Factory colour
Multicolour
- Weight
14 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes (hardware)
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
- Series
ECOSYS
- Series
ECOSYS
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 3436483 Kyocera ECOSYS PA 3500 wx Inkjet printer Laser B/W A4 35 pages/min 1200 x 1200 dpi
User & Safety Instructions
User & Safety Instructions 3436483 Kyocera ECOSYS PA 3500 wx Inkjet printer Laser B/W A4 35 pages/min 1200 x 1200 dpi
Description
This text is machine translated.


