
Highlights & Details
ECOSYS PA 4500 cx Inkjet printer A4
- Maximum monthly utilization of 100000 pages per month
- Recommended monthly works1000 - 5000 pages per month
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
45 pages/min
- Print speed (colour)
45 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper load (tray 1)
550 Sheet
- Paper load (multi-purpose feeder)
100 Sheet
- Interfaces
USB A (USB 2.0)
RJ45
- Display
LC display
- Features
AirPrint-compatible
Duplex printing
Colour display
Network-enabled
- Supported memory cards
SD
- Related consumables
TK-5390K
TK-5390C
TK-5390M
TK-5390Y
- Built-in memory
1 GB
- Type
Colour
- Width
394 mm
- Height
455 mm
- Depth
533 mm
- Dim
(W x H x D) 394 x 455 x 533 mm
- Factory colour
Black
White
- Weight
33 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
- Series
ECOSYS
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 3061031 Kyocera ECOSYS PA 4500 cx Inkjet printer Laser Colour A4 45 pages/min 45 pages/min 1200 x 1200 dpi Duplex, LAN, USB
User & Safety Instructions
User & Safety Instructions 3061031 Kyocera ECOSYS PA 4500 cx Inkjet printer Laser Colour A4 45 pages/min 45 pages/min 1200 x 1200 dpi Duplex, LAN, USB
Description
Whether excellent print quality or high printing speed – the ECOSYS PA4000cx impresses. Its modern security features protect the printer infrastructure and sensitive data. It also impresses with its economical and resource-friendly ECOSYS technology with low follow-up costs. This permanently reduces operating costs and also protects the environment.
-High security with TLS 1.3, "Confidential printing" and more
-Flexible paper management with up to 5 paper feeds
-Reduced noise level through "Quiet operation" function
This text is machine translated.
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









