
Highlights & Details
ECOSYS PA 5000 x Inkjet printer A4
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
50 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper load (tray 1)
500 Sheet
- Paper load (multi-purpose feeder)
100 Sheet
- Interfaces
USB A (USB 2.0)
RJ45
Card reader
- Features
AirPrint-compatible
Duplex printing
Monochrome display
Memory card reader
- Supported memory cards
SD
SDHC
- Built-in memory
512 MB
- Type
B/W
- Width
390 mm
- Height
343 mm
- Depth
416 mm
- Dim
(W x H x D) 390 x 343 x 416 mm
- Factory colour
White
- Weight
16.1 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- Wi-Fi
No
- Suitable for
Text document printing (B/W)
- Series
ECOSYS
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 2899255 Kyocera ECOSYS PA 5000 x Inkjet printer Laser B/W A4 50 pages/min 1200 x 1200 dpi Duplex, LAN, USB
User & Safety Instructions
User & Safety Instructions 2899255 Kyocera ECOSYS PA 5000 x Inkjet printer Laser B/W A4 50 pages/min 1200 x 1200 dpi Duplex, LAN, USB
Description
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









