
Number
FS-1325 MFP Multifunction printer A4
Highlights & Details
- 4-in-1 Print, scan, copy, fax
- Lowest printing costs in its class
- Resolution 1800 x 600 dpi
- Prints up to 25 ppm in B/W
- Duplex unit for double-sided print
- Output of the first page after approx. 7.5 seconds
- Large 250-sheet paper tray
- 64 MB memory
- Low noise level due to mode "Quiet Print"
- Including fax function
- Automatic document feeder (40 sheet)
- Compact size and small footprint
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
1800 x 600 dpi
- Print speed (black/white)
25 pages/min
- Paper size (max.)
A4
- Paper volume
250 Sheet
- Paper load (tray 1)
250 Sheet
- Scan resolution
600 x 600 dpi
- Scan area/width (max.)
216 x 356 mm
- Interfaces
USB
LAN (10/100 Mbps)
- Features
Duplex printing
ADF with cover
Monochrome display
Network-enabled
ADF
- Related consumables
Kyocera Toner Cartridges
TK-1125 black (2100 P.)
- Built-in memory
64 MB
- Type
B/W
- Printing technology
Laser
- Fax mode
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
No
- NFC
No
- Suitable for
Text document printing (B/W)
- Print from CD/DVD
No
- Series
FS
Documents & Downloads
Datasheet
Datasheet 283968 Kyocera FS-1325 MFP Multifunction printer Laser B/W A4 Printer, scanner, copier, fax
User & Safety Instructions
User & Safety Instructions 283968 Kyocera FS-1325 MFP Multifunction printer Laser B/W A4 Printer, scanner, copier, fax
Warranty Terms
Warranty Terms 283968 Kyocera FS-1325 MFP Multifunction printer Laser B/W A4 Printer, scanner, copier, fax
Description
The network-SW-Multi-function system FS -1325 MFP is ideal for small and medium enterprises and small to medium-sized working groups with high requirements of reliability and economy. In addition to the 4-in-1 functionality with printing, copying, scanning and faxing captivates the FS -1325 MFP especially by extremely low power consumption costs - thanks to automatic duplex printing and resource-saving ECOSYS technology.
Double-sided printing
The practical duplex printing saves paper, time, money and space for the archiving of documents. In addition, the resources
Our environment is protected.
Network compatibility
With the built-in network interface, the system can be perfectly in the work processes of several users can integrate.
Copy function
You save time when copying of identity cards, driving licenses, etc. when the function "Copy" all the settings are already specified, to the front and rear side on a single page to copy.
Druckbox function
The Druckbox of documents of different users. When activated via the driver is a print job only when pressing the button.
Noise reduction at the push of a button.
Through the quiet printing and the compact design, the system can be in any environment.
Toner only concept
Only the toner reservoir must be replaced as consumables. Unlike the conventional laser printers in the class is not completely replacing a cartridge, consisting of the photoconductor drum, developer and toner box is required. The photoconductor drum and developer unit you have a much longer service life. You can remain in the printer and continue to be used. This reduces costs and saves money and the environment!
ECOSYS
The unique ECOSYS technology from KYOCERA is based on a durable components. KYOCERA uses for this many years of experience and extensive know-how in the area of high-performance ceramics, the core competence of the company. Unlike the conventional laser printers and laser MFPs can imaging drum and developer due to their high durability, remain in the tool and continue to be used. This reduces costs and waste and protects this wallet and the environment.
ECO-packaging
The packaging comes without Polystirene Foams and composite materials and therefore contributes to the special environmental performance of the product.
This text is machine translated.
Features
- Processing of A6-A4 paper from the built-in paper tray
- Low power consumption: only 3 W in sleep mode
- Copy Functions: Copy (front and back side on a sheet), several pages on a sheet
Scope of delivery
- Includes starter toner for up to 1000 pages.
Hints
System requirements
- All common Windows operating systems.






