

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
400 mV
Clamp meter
600 V
4 V
600 V
40 A
1000 A
400 Ohm - 40 MOhm
1.5 %
True RMS
20 mm
68 mm
196 mm
120 g
Manufacturer's standards (no certificate)
CAT III 600 V
CAT IV 300 V
AC
KEW-2200R
Digital
(L x W x H) 196 x 68 x 20 mm
33 mm
Datasheet 1667099 Kyoritsu KEW-2200R Clamp meter Digital CAT III 600 V, CAT IV 300 V
User & Safety Instructions 1667099 Kyoritsu KEW-2200R Clamp meter Digital CAT III 600 V, CAT IV 300 V