

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Earth ground meter
0 - 200 V AC
Manufacturer's standards (no certificate)
0-1999 Ω
IP54
9 V DC
(L x W x H) 105 x 158 x 70 mm
540 g
Analogue
1 pc(s)
5 MΩ
5 MΩ (max)
CAT III 300 V
Ground spike
158 mm
70 mm
105 mm
KEW 4105A
Datasheet 3642371 Kyoritsu KEW 4105A Earth ground meter 5 MΩ (max)
User & Safety Instructions 3642371 Kyoritsu KEW 4105A Earth ground meter 5 MΩ (max)