

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Earth ground meter
Bluetooth®
0 - 300 V AC
Manufacturer's standards (with certificate)
0-20 Ω/0-200 Ω/0-2000 Ω
IP67
9 V DC
(L x W x H) 188 x 121 x 59 mm
925 g
LCD
1 pc(s)
100 MΩ
100 MΩ (max)
CAT II 300 V
CAT III 150 V
CAT IV
Ground spike
121 mm
59 mm
188 mm
KEW 4105DLBT-H
Datasheet 3642375 Kyoritsu KEW 4105DLBT-H Earth ground meter 100 MΩ (max)
User & Safety Instructions 3642375 Kyoritsu KEW 4105DLBT-H Earth ground meter 100 MΩ (max)