

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Earth ground meter
0 - 300 V
Acoustic signal at less than 30 Ω
Manufacturer's standards (no certificate)
200.0 / 2000 Ω (Auto Range)
IP40
3 V DC
(L x W x H) 42 x 51 x 133 mm
230
LCD
1 pc(s)
Factory calibration included
CAT III 300 V
CAT IV
Ground spike
51 mm
133 mm
42 mm
KEW 4300
Datasheet 3642379 Kyoritsu KEW 4300 Earth ground meter
User & Safety Instructions 3642379 Kyoritsu KEW 4300 Earth ground meter