
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 48 pc(s))
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
Technical specifications
- Product type
Label
- Content
48 pc(s)
- Factory colour
White
- Weight
0.013 kg
- Compatible with
Finder
- Compatible with series
Finder 62 series
Finder 39 series
Finder 48 series
Finder 60 series
Finder 4C series
Finder 59 series
Finder 56 series
Finder 58 series
- Width
85 cm
- Height
63 cm
- Length
92 cm
- Dim
(L x W x H) 92 x 85 x 63 cm
- Type
060.48
White
Indication plate
Other
9010
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2196551 Label 060.48 White 48 pc(s) Finder 060.48
User & Safety Instructions
User & Safety Instructions 2196551 Label 060.48 White 48 pc(s) Finder 060.48







