
Number
Total (1 m = € 2.00)
€ 15.96
plus VAT.
14-day return policy included
TZE, TZ-tape cassette Extra-strong adhesive laminated
Highlights & Details
- Extra-strong adhesive
- Ideal for rough and textured surfaces
- Optimal durability for many years to come.
- Long-lasting protection by back band pressure
Technical specifications
- Product type
Labelling tape (extra strong adhesive)
- Tape colour
White
- Label tape width
12 mm
- Font colour
Black
- Label tape length
8 m
- Material
PET
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 18R
P-touch 200
P-touch 210E
P-touch 220
P-touch 300
P-touch 310
P-touch 340
P-touch 340C
P-touch 350
P-touch 540
Show more
- Content
1 pc(s)
- Type
Original
- Packaging type
Single case
- Factory colour
White
- Screen size diagonal (inches)
0 inch
- Pen colour
White
- Product type description
P-touch
- Weight
5
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 629974 Brother TZe-S231 Labelling tape (extra strong adhesive) PET Tape colour: White Font colour: Black 12 mm 8 m
Description
Extra-strong adhesive tape, which are especially suitable for rough and textured surfaces. The adhesive strength is once again approx. 50% higher in comparison to the standard bands. Thanks to its lamination is the tape smudge, weather and scratch-resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.
This text is machine translated.
This text is machine translated.





