
Highlights & Details
LaCie Rugged Mobile Drivei 4 TB USB-C®
- 4 TB storage capacity
- The new USB-C® connection is the same as the next computer generation
- Resists falls, blows, and water, so you can use it anywhere
Technical specifications
- Product type
2.5" external hard drive
- Series
Rugged
- Memory capacity
4 TB
- Interfaces
USB C®
- Factory colour
Silver
Orange
- Formatted according to
MacOS
Windows
- Storage media features
shockproof
Waterproof
Software encryption
- Width
86 mm
- Height
19 mm
- Depth
135 mm
- Weight
220 g
- Dim
(W x H x D) 86 x 19 x 135 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1561313 LaCie Rugged 4 TB 2.5" external hard drive USB C® Silver, Orange STFR4000800
User & Safety Instructions
User & Safety Instructions 1561313 LaCie Rugged 4 TB 2.5" external hard drive USB C® Silver, Orange STFR4000800
Information
Information 1561313 LaCie Rugged 4 TB 2.5" external hard drive USB C® Silver, Orange STFR4000800
Description
With the largest available storage capacity for its format, LaCie's Rugged USB-C® offers you enough space to store all current and future data. Due to its immense capacity, the Rugged is well suited as a Shuttle hard drive for transferring images from the set to post-processing or storing an enormous Lightroom® library.
Creative professionals have been relying on LaCie's Rugged hard drives for more than 10 years as they provide the most reliable way to transport and collect data in the field. With its resistance to water drops, impacts, rain and unauthorized access, LaCie Ideal's Rugged USB-C® is designed for extreme conditions, from sudden storms to compressed suitcases in the hold of an aircraft.
This text is machine translated.
Scope of delivery
- LaCie Rugged USB-C®
- USB-C cable (USB 3.1 with 5 Gb/s)
- User manual.
System requirements
- Windows® 10 or later.
- Mac OS® X 10.13 or later.









