
Number
Highlights & Details
Lamax Clips1 In EAR headset
- Title control (play / pause, next / previous title)
- Volume control
- Call control (accept/reject incoming calls, end calls)
- Voice Assistant Support (Siri, Google Assistant)
- Game mode
- Charging indication:
- Ergonomic design
- Resistant to sweat and moisture
Technical specifications
- Supported codecs: AAC, SBC
- Driver size 10 mm
- Battery capacity charging case 500 mAh
- Battery capacity of headphones 45 mAh
- Total listening time: 40 hours
- Headphone charge time from 0% to 100%: 1 hour
- Charging case charging time from 0% to 100%: 2 hours
- Weight: 4 g (single ear plug)
- Weight: 43 g (with charging case)
- Charger case dimensions: 46 mm x 56 mm x 23 mm
- Product type
In-ear headset
- Design (headphones)
In-ear
- Headphone features
Battery indicator
Headset
Charging case
Volume control
Mono
Sweat-resistant
Touch control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-C®
- Frequency range
20-20.000 Hz
10 m
- Power supply
USB (cable included)
- Factory colour
Black
- Weight
0.160
- Charging capacity (min.)
3 W
- Charging capacity (max.)
5 W
- Type
Retail
- Bluetooth
5.1
- Call management
Yes (if supported by phone type)
- Headphones model
Clips1
- Suitable for
Android
iOS
PC
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060826 Lamax Clips1 In-ear headset Bluetooth® (1075101) Stereo Black Battery indicator, Headset, Charging case, Volume control,
Description
Lamax Clips1
Trendy headphones for everyday use
Stylish for the city or for sports. Cute design, great sound and super fast connection with your telephone - this is the best combination for the daily music enjoyment! Lamax Clips1 play your favorite songs whenever you need a kick-start. The headphones do not need a charger for up to 40 hours. With this, you can be sure that you can listen to music always and everywhere. Complete your outfit and enjoy the day!
The soundtrack does the day
The Lamax Clips1 will inspire you with the finely tuned Lamax BeatBass® sound as soon as you put it on. Download a new playlist and listen to the bold beats! With the latest Bluetooth® 5.1 and AAC codec, the songs are transferred from your phone to your headphones in the highest quality. Change the tracks instantly thanks to the touch control. The headphones connect with your smartphone as soon as you remove them from the case.
They last as long as you yourself
No cable? Super. Are you still looking for the charger? You don't want that, and we know that. That's why the Lamax Clips1 can last up to 40 hours. You have enough power for 8 hours after removing it from the case and that charges it up to four times - everywhere and without socket. For a whole week of work or a trip for several days, you don't have to worry about finding a power connection.
Designed as a eyecatcher
We have put our faith in a iconic design that you never have enough of. True Wireless headphones are the most important thing to ensure that they sit perfectly in your ears and don't fall out. The ergonomic shape and the different sizes of the ear-piece adjust to suit you, so that you can enjoy your favorite sport and your music marathon. The compact case fits in any pocket and you can start immediately.
40 hours run time
Listen more, charge less. That is our motto. Remove the headphones from the case and enjoy music for up to 8 hours a day. The case charges it 4 times, so that you can manage up to 40 hours without a socket.
Touch control
Simply tap and you have another single in your ear or take a break. You will appreciate the fast control, if you are playing sports or do not want to search for your mobile phone.
Bluetooth 5.1
Connect to your mobile phone, computer, and other devices with the latest Bluetooth® 5.1. Hear wirelessly and without any interruptions up to 10 meters away.
USB-C® charging
One cable for everything? One day it will work, at least the Lamax Clips1 will be loaded with the latest USB-C® today. We also have a built-in LED that shows the battery status during charging.
Lamax BeatBass® tuned sound
With our Lamax BeatBass® technology, we have tuned the sound to hold a strong bass line and all beats sound great. We have well balanced the middle and high ranges and created a sound that will inspire you.
Modern codecs
AAC and SBC codecs improve the quality of wireless transmission, so you can hear more detail from every song.
Automatic coupling
Once it is set and then don't worry about it anymore. The headphones connect to your phone faster than you can put them on.
Microphone and mobile assistant
A high-quality microphone provides for smooth calls. In addition, you can use the headphones to chat with intelligent wizards such as Siri or Google Assistant.
3 different sized ear plugs
In the pack you find 3 different stopper sizes to choose from. Whether you're playing sports or just running through the city, Clips1 sit comfortably in your ear.
Microphone and Hands-free
Built-in Microphone: The hands-free function can be controlled by touching the touch-surface on the headphones. Both headphones can be used separately. Function for accepting, ending or rejecting calls.
This text is machine translated.
Scope of delivery
- Lamax Clips1 In EAR headset
- Charger case
- USB-C® charging cable
- 3 different sized ear plugs
- Manual
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones










