Audio unearthed
Start your musical journey now! With our latest offer, the wireless Lamax Dots3 Play earbuds, you have the freedom to enjoy your music anytime, anywhere. These powerful earbuds feature an ultra-responsive gaming mode, advanced Bluetooth 5.3 technology, and a long-lasting battery that provides up to 8 hours of continuous play, making WAS a great addition to your device arsenal. Your refined music taste is reflected in its superior sound and the state-of-the-art codecs that seamlessly manage your music collection. So, don't hesitate and go for pleasure!
In tune with the beat and your style
You want to start immediately? For this reason, we have integrated the ultra-modern Bluetooth 5.3 that guarantees an automatic and lightning-fast connection to your device. Music and game modes to reduce delays ensure that the audio-visual experience remains perfectly synchronous, no matter whether you are watching your favorite serials or fighting against your enemies. Enjoy powerful bass and a perfectly balanced sound for a really impressive experience.
It can withstand sweat and hardness
The Lamax Dots3 can withstand a little moisture and can withstand intensive gaming and hearing sessions. The high-quality rechargeable battery lasts for impressive 8 hours with a single charge. But with that the fun is not over for a long time. Even after one day use, the charging case offers further 30 hours playing time and fills from empty to full in just 90 minutes.
Real multi-tasking
A clear, balanced sound is exactly that, WAS one expects from a high-quality pair of earphones, and the Lamax Dots3 Play delivers exactly that. But that's not all: The device also has an extraordinary built-in microphone for calls and streaming, with intuitive control elements for skipping tracks, adjusting the volume or switching between music and play mode. Also it is possible to accept or reject calls without any problem. The compact earphones feature an elegant design and work independently of each other, so that you can use only one when you need it.
Bluetooth 5.3
The latest Bluetooth ensures a fast connection and a clear signal transmission of up to 15 meters.
Microphone for calls
Regardless of whether you make a call, communicate with a voice assistant or send voice messages - enjoy the comfort of a hands-free system. And you can easily use only one earphone.
Excellent sound
Enjoy superb sound with advanced AAC and SBC codecs that enhance your listening experience, whether it's music or engaging podcast discussions.
Impressive 38 hours battery life
Our compact and rugged earbuds can last up to 8 hours on a single charge and recharge within 60 minutes. The casing offers additional 30 hours of energy.
Universal USB-C connection
Charge the compact, ergonomically formed body from zero to full in only 90 minutes via the universal USB-C port. You can borrow a USB-C cable at any time, if you have forgotten your own.
Intuitive touch-control elements
Skip the complex instructions with simple and user-friendly controls. Simply take the earphones out of the box, put them in your ears and you're ready to go.
Game and film mode
Enjoy picture and sound simultaneously with the gaming mode with low latency, which minimizes delays and makes these earphones perfect for games and movies.
Instant pairing
Automatic pairing makes listening simple.
Casing for charging
With this compact, long-lasting charging case that easily fits in your pocket, you will never be surprised by a weak battery again.
Protection from sweat and tears with IPX5
Whether you break tears in a stirring television show or sweat in the gym, these earphones are perfect.
This text is machine translated.