More music, more party, more neat sound! The LAMAX Sounder2 Max is the stronger brother of the Sounder2. In a larger housing, 50W power has room that outperforms the competition and neighbors. Thanks to the massive battery the beats will roar for up to 20 hours without interruption in the ears. Show your friends your music style at home or in the middle of the jungle. All you have to do is decide - the loudspeaker is waterproof and easy to take along.Do you want to entertain the crowd in a room full of people, a garden party or kayaking? 50W muscles have grown to the speaker Sounder2 Max and the 360° luxury sound, which creeps into all corners in the best quality. The BeatBass® technology brings you a ride into your unforgettable party. Surround yourself with powerful sound!Thanks to IP67, the Sounder2 Max can cope with water, dust and even snow. The extra resistant construction also withstands rough handling and rough conditions. Throw it in your backpack on your next expedition, or wear it comfortably on the strap and enjoy your songs everywhere. The strong 8000 mAh battery ensures that you won't need a socket for 20 hours. If it is, a modern USB-C connection is sufficient.Without cable, or via a 3.5mm jack? Connect your phone via Bluetooth 5.0 and control the playlist from a distance of up to 18 meters. Without failures. Is a speaker not enough? Increase overall performance by using BeatShare® and TWS technology to connect more LAMAX speakers – ideal when your gear meets, and with a Sounder2, Sounder2 Mini, Storm1 or Sentinel2 and other BeatShare® technologies.The Sounder2 Max floods the environment evenly with first-class sound and can therefore be heard well everywhere in the room.There is nothing louder in this category. We have tuned two 25W speakers so that they play cleanly and megalaut.Connect multiple LAMAX speakers using BeatShare® technology to increase performance and power. Thanks to the True Wireless Stereo function you do not need any cable and all the loudspeakers play the same without delay.The battery with a capacity of 8 000 mAh provides for up to 20 hours for an excellent sound experience. This fits well when you take the speaker with you while traveling.Full and balanced playback, allowing you to enjoy your playlist in the best quality? That's exactly what our BeatBass® technology offers you.The IP67 certification means that the speaker can cope with water, dust or snow. Even a rough handling doesn't matter to him, so take him everywhere with him.The latest Bluetooth technology provides for a high-quality transmission at a distance of up to 18 meters. Wireless freedom without failures.Want to be in the middle of the action? Or do you want to turn up properly? With one click, you can select a music mode that supports either bass or provides a spatial 3D sound.In addition to Bluetooth, the speaker also has a classic 3.5mm jack. In the box you will find an AUX as well as a modern USB-C cable, with which you can charge the loudspeaker in a flash.The speaker has a useful loop to hang in. With its dimensions 225 × 88 × 88 mm, it fits easily in a backpack.
This text is machine translated.