High-performance mobile VPN router with LTE-Advanced and WLAN as well as Gigabit Ethernet
The LANCOM 1780 EW-4G+ is a professional, high-performance VPN router with LTE-advanced of up to 300 MBit/s and 867 MBit/s WLAN in IEEE 802.11ac. It is ideally suited for mobile use for fast and secure VPN connection to the corporate network while providing a wireless network. Alternatively, the router with Gigabit Ethernet connection operating on an external modem. In addition, the support of SD-WAN for an automatic VPN and VLAN configuration and SD-WLAN for an automatic WLAN configuration via the LANCOM Management Cloud the handling of your infrastructure extremely simple and efficient. The right choice for secure, reliable and future-oriented network solutions "Made in Germany".
LTE-Advanced with up to 300 MBit/s
With the integrated LTE modem, the LANCOM 1780 EW-4G+ High Speed-LTE with up to 300 MBit/s is available. This enables, for example, mobile use of the device and makes the LANCOM 1780 EW-4G+ to a mobile conference room, the temporary and secure WLAN access to the company network.
WLAN according to IEEE 802.11ac
With the powerful WLAN, the LANCOM 1780 EW-4G + wireless clients in the 2.4 or 5 GHZ frequency range via IEEE 802.11ac up to 867 MBit/s or in IEEE 802.11n with up to 300 MBit/s. Thanks to multi-SSID can be more clearly separate networks.
Radical simplification of the configuration with SD-WAN
In combination with the LANCOM Management Cloud opens up the LANCOM 1780 EW-4G + the way for automated management. With software-defined WAN (SD-WAN), it enables the automatic setup secure VPN connections between sites, including network virtualization using the long-haul routes: the VPN functionality is activated with the click of a mouse and the desired VLANs are selected for the respective site. The complex configuration of the individual tunnel endpoints is omitted completely.
Automatic WLAN configuration with SD-WLAN
SD-WLAN permits the automatic configuration of multiple WLAN (Multi-SSID), including a mains isolation, for example, to hotspots. You must only SSID, authentication method and, if necessary, bandwidth limit per WLAN can be defined. Created WLAN profiles in the connection simply by clicking on any number of access points and WLAN Router at the desired locations rolled out or updated.
High-speed internet thanks to Gigabit Ethernet.
Thanks to the Gigabit Ethernet interface, the router is ideal for connection to external modems. Thus, it forms the basis for a high-speed internet access in stores, offices and home offices including LTE Backup.
Secure location networking via VPN
The LANCOM 1780 EW-4G+ offers a high degree of security. The 5 already integrated IPSec VPN channels ensure maximum encryption, the secure connection of mobile workers and the protection internal company data. With the LANCOM VPN option, the router with up to 25 VPN channels can be upgraded. The network is scalable and the infrastructure grows, if necessary, with - without additional hardware components.
Stateful Inspection Firewall
Equipped with a Stateful Inspection Firewall protects the LANCOM 1780 EW-4G + the entire network. With functions like Intrusion Prevention and Denial of Service Protection ensures the business VPN router optimum protection, so that all the data in the network are safe.
Advanced Routing and forwarding
The LANCOM 1780 EW-4G+ provides up to 16 safe insulated and separated from each other routende IP contexts are available. An elegant option, all IP applications via a central router and the various communication channels safe.
Security Made in Germany
In a market that largely US-American and Asian-influenced, offers LANCOM maximum security "Made in Germany". Thus, the entire LANCOM Core Portfolio developed in Germany, produced and according to the highest security, data protection and quality standards.
Also the own "Closed Source" operating system LCOS is at the company's headquarters in Germany in a BSI-certified, highly secure environment created by our own employees, taking account of the highest security, encryption and quality standards.
Maximum future security
All LANCOM products are based on professional know-how, many years of IT experience as well as qualitatively high-quality materials. As a matter of principle, all devices with a future-proof Hardware sizing and even across product generations, updates for the LANCOM operating system - LCOS - are available several times a year free of charge. This guarantees a long service life on the technically state-of-the-art and therefore provides a real investment protection.
Network solution with system
The LANCOM VPN router are the basis for securely encrypted location networking and high-speed internet access. As a professional system component, you are fully compatible with all LANCOM network components and allow a flexible scaling and extension to other LANCOM components. This creates a secure and flexible overall solution, you can count on. This allows the network as well as each individual device centrally manage and monitor - a solution with the system.
Maximum agility with LANCOM SD-WAN
Put on SD-WAN! You can benefit from our holistic approach with LANCOM SD-WAN for maximum agility for your location networking. Replace your traditional, static, manually configured network infrastructure through an automated, software-defined WAN.
This text is machine translated.