Unbeatable bandwidth for the digital transformation
This high-end router combines for the first time two VDSL modem in a single device and thus provides for unbeatable power at all-IP connections. All digital applications are using highly efficient load balancing to all shared lines distributed so the available bandwidth is maximized.
Multi-WAN
The LANCOM 1906 VA is a top-router with two integrated VDSL2 modems for up to a total of 200 MBit/s. That is not enough: it can be used thanks to SFP port directly to fast fiber optic lines can be operated. In addition, it via WAN Ethernet any external DSL or cable modem.
Load Balancing
The LANCOM 1906 VA enables the parallel use of multiple Internet access for an ideal load distribution and increase of the bandwidth. In mixed operation of 2 x VDSL and glass fiber, it enables an unsurpassed performance. Thus the LANCOM 1906 VA maximum future security for power-hungry IT applications.
Excellent LANCOM VPN
The LANCOM 1906 VA offers a high degree of security. The 25 already integrated IPSec VPN channels ensure maximum encryption, the secure connection of mobile workers and the protection internal company data. With the LANCOM VPN option, the router with up to 50 VPN channels can be upgraded.
Advanced Routing and forwarding
The LANCOM 1906 VA provides up to 64 safe insulated and separated from each other routende IP contexts are available. An elegant option, all IP applications via a central router and the various communication channels safe.
Radical simplification of the configuration with SD-WAN
In combination with the LANCOM Management Cloud opened the way for the LANCOM 1906 VA automated management. With software-defined WAN (SD-WAN), it enables the automatic setup secure VPN connections between sites, including network virtualization using the long-haul routes: the VPN functionality is activated with the click of a mouse and the desired VLANs are selected for the respective site. The complex configuration of the individual tunnel endpoints is omitted completely.
Continued operation of existing ISDN and analogue components
The LANCOM 1906 VA takes over the translation between ISDN, analog and VoIP. In addition to modern VoIP devices can also existing ISDN and analogue components conveniently continue to be operated without a component replacement is necessary. A cost-effective and professional solution, in order to link ISDN and analogue network components even after conversion to the new all-IP connections continue to be able to professionally. Also the mixed operation of analogue, ISDN, and VoIP TK-devices directly on the Linksys Router is possible without any problem.
Professional telephony functions thanks to the LANCOM VCM (Voice Call Manager)
The LANCOM Voice Call Manager is already integrated in the LANCOM 1906 VA and with a wide range of telephony functions. He takes over classical tasks for the telephone management and controls all with the router connected telecommunications components and functions. Furthermore, it enables the easy integration of DECT-telephony via the auto provisioning the LANCOM DECT510 IP Base Station.
Integrated session border controller
The LANCOM Voice Call Manager provides common functions of a session border controller: the safe isolation of external (uncertain) and internal (safe) networks. For a high calling quality are also thanks to bandwidth reservation language packs priority (Quality of Service). In addition, the VCM as SIP Proxy the professional management of signaling and voice data for high security at design, implementation and reduction of telephone calls, including the necessary protocol conversion via transcoding.
First-class full-metal casing
The LANCOM 1906 VA is in a high-quality metal casing with already integrated 230 V power supply. Thanks to mounting device it can be easily connected in a 19" rack-forward-driven connections ensure for a fast, convenient access.
Maximum agility with LANCOM SD-WAN
Put on SD-WAN! You can benefit from our holistic approach with LANCOM SD-WAN for maximum agility for your location networking. Replace your traditional, static, manually configured network infrastructure through an automated, software-defined WAN.
This text is machine translated.