Lancom CPE Blackline Rack Mount. Type: Mounting clip, housing material: Metal, product color: Black. Quantity per pack: 1 pieces(s)
19"-Mounting device for LANCOM Gateways in Blackline casing
With the LANCOM CPE Blackline Rack Mount you can mount your LANCOM SD-WAN gateways in Blackline CPE housing stable and professional in a 19" cabinet. In order to be able to stow away your router including the cable and power supply, only one height unit is needed in the cabinet. The sophisticated installation concept also offers you maximum flexibility with regard to the device orientation, since it enables the installation with the front side as well as the rear side. This allows either the front status LEDs to be read in the built-in condition or alternatively, the rear interfaces to be easily reached.
This text is machine translated.