SD-WAN – incl. zero-touch commissioning and auto-VPN
üover the LANCOM management CloudFlexible connection
external modems üover Gigabit ethernet3 integrated <>
on a deviceät (ARF)Maximum futureähigty <>
;Engineered in br/ Germany& <>#8220;Flexible Internet access üover Gigabit br Small and medium sizedße Company beöEthernetgen br/>often only one: secure and reliableäreliable
access to the Internet as well as the connection of mobile
employees or branches to the company headquarters.
With the LANCOM 1650E and excellent LANCOM
IPSec VPN, you can network your locations easily with one another.
Connection to any external DSL cable <-br/>and fiber-optic modem offers größtmöequivalent Flexibit <>ät br/ bezüequivalent to the available Internet lines at the siteü.
The SD-WAN functions of the branch router in combination
with the LANCOM Management Cloud (LMC) simplify <>not only your network management - but also accelerate br >and automate the management - the monitoring
and the rollout of your network components.WAN connectivityät
with Gigabit EthernetThe LANCOM 1650E ermöglight
the flexible connection of external modems üover Gigabit
Ethernet and thus offers größtmö <>252;same Unabhänigt
SD-WAN – next-level interconnectionWith LANCOM SD-WAN br >manage and ümonitor your entire corporate network <>centrally - costünstig - fast and stress-free!
In combination with the LANCOM management cloud
eröthe SD-WAN gateway opens up all Mö <>;opportunities br/ für an automated setup of secure VPN connections
(Auto VPN) between sites - including network virtualization.
Highlight features such as High Scalability VPN (HSVPN)
and Advanced Mesh VPN provide you with significant
Plus in scalability and efficiency with many br/>Branches and applications.
If several WAN connections <>are defined br/ - these are automatically in Active/Active mode (L
This text is machine translated.