WLAN to the excellent price-performance ratio
The LANCOM LW-500 offers throughput performance 802.11ac Wave 2 - WLAN (wifi 5) and is particularly suitable for hotels. It is suitable for inconspicuous ceiling mounting and inserts itself with its subtle design blends in harmoniously with the environment. The access point can be easily via the LANCOM Management Cloud (LMC) in the network can be integrated into the system or as a stand-alone device via an intuitive web interface (WEBconfig) managed. Thus, it is the perfect expansion solution for your wireless infrastructure, at an unbeatable price.
Dual Concurrent WLAN with up to 867 MBit/s
The LANCOM LW-500 offers a WLAN radio module to IEEE 802.11ac Wi-Fi Wave 2 (5) and one to the IEEE 802.11n Wi-Fi (4). This means that both 11n clients in the 2.4 GHZ frequency range, as well as the growing number of modern 11 ac-capable devices in the 5 ghz band with fast WLAN can be supplied.
Modern web based user interface for use as a single device
For stand-alone operation offers the intuitive web interface of the new WEBconfig best overview for a comprehensive Management & Monitoring. The device is set up in just a few moments. Modern dashboards show clearly the current WLAN status and enable the easy setup of WLAN networks (SSID) and the associated network key. The use of other smart functions like the easy integration of new clients with QR codes are possible.
Unaufdringliches smoke detector design
The white LANCOM LW-500 with integrated antenna captivates by its discreet and harmonious form. Because of the circular smoke detector design it is ideally suited for inconspicuous used in hotel lobbies or meeting rooms. Thus it blends seamlessly into any environment.
Flexible Power Supply
The LANCOM LW-500 can be used via Power over Ethernet IEEE 802.3af PoE-powered Ethernet port can be used flexibly to each. Alternatively, the access point using the supplied power supply with different plug adapters (EU, UK, US, AU) supplied with power.
Operation via LANCOM Management Cloud
The LANCOM LW-500 offers the highest degree of user friendliness: managed via the LANCOM Management Cloud it is integrated into a holistic, automated network orchestration, based on software-defined networking technology.
Operation via wlc is not supported
The operation of the LANCOM LW-500 Access Point via wireless LAN controller is currently not planned.
Zero-touch deployment
Fast and simple network integration of the LANCOM LW-500 as well as automatic configuration award - without manual configuration. In combination with the LANCOM Management Cloud, the Access Point according to network authentication immediately a suitable configuration.
LANCOM security for wireless networks
With numerous, built-in security features such as IEEE 802.1X ensures this access point optimal security in networks. Thus benefit both administrators and employees of professional security policies in the network.
Safe linking of external users
Offer your guests via the LANCOM LW-500 a safe and comfortable hotspot. However, the precondition is that the access point directly to a public spot-enabled LANCOM device or via the LANCOM Management Cloud, together with a Public Spot-enabled LANCOM device in your network is operated. As a hotspot provider, you can be sure that your own network remains disconnected from the hotspot.
Maximum future security
The LANCOM LW-500 supports the fast WLAN-Standard IEEE 802.11ac Wi-Fi Wave 2 (5), so that you will be well equipped to face future challenges. In addition, Linksys products for the many years of use and have a hardware with future-proof dimensions. Even across product generations, updates are the LANCOM operating systems available several times a year free of charge, including "Major Features".
This text is machine translated.