
Technical specifications
- Product type
Connection cable
- No. of leads
5 x
- Cross section (each core)
2.5 mm²
- Cross section
5 x 2.5 mm²
- Outside Ø
12.8 mm
- Content
500 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Manufacturer part #
00123663/500
- Type
ÖLFLEX® 500 P 5G2,5
2.5 mm²
Other
Colour
According to IEC/EN 60332-1-2
500 V
Orange
Copper
Polyurethane (PUR)
Class 6 = very flexible
-50-80 °C
300 V
5
12.8 mm
TRUE
FALSE
FALSE
FALSE
Bare
128.0 mm
51.2 mm
Other
Other
Round
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3388171 LAPP 00123663/500 Connection cable 5 x 2.5 mm² 500 m
User & Safety Instructions
User & Safety Instructions 3388171 LAPP 00123663/500 Connection cable 5 x 2.5 mm² 500 m
Description
This text is machine translated.

