
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYY
- No. of leads
25 x
- Cross section (each core)
0.34 mm²
- Cross section
25 x 0.34 mm²
- Cable features
Flexible
- Outside Ø
11 mm
- Factory colour
Grey
- Content
50 m
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
No
- Manufacturer part #
0028425/50
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
50 m
- Type
UNITRONIC® LiYY 25x0,34
FALSE
0.34 mm²
Polyvinyl chloride (PVC)
Colour
According to IEC/EN 60332-1-2
Grey
Copper
Polyvinyl chloride (PVC)
-40-80 °C
25
FALSE
FALSE
11.2 mm
FALSE
Bare
Eca
112.0 mm
44.8 mm
Other
Other
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3351976 LAPP 0028425/50 Data transfer cable UNITRONIC® LiYY 25 x 0.34 mm² Grey 50 m
User & Safety Instructions
User & Safety Instructions 3351976 LAPP 0028425/50 Data transfer cable UNITRONIC® LiYY 25 x 0.34 mm² Grey 50 m
Description
This text is machine translated.

