
LAPP 0031389/100 Data transfer cable UNITRONIC® FD Li2YCY (TP) A 0 2 x 0.25 mm² Black 100 m
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® FD Li2YCY (TP) A
- Cross section (each core)
0.25 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
0 2 x 0.25 mm²
- Cable features
Suitable for drag chains
- Outside Ø
7 mm
- Factory colour
Black
- Content
100 m
- Bend radius (no. of ODs for fixed installation)
30.4
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
0031389/100
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
70 °C
- Max. length sold by the metre
100 m
- Type
UNITRONIC® FD Li2YCY (TP) A BE 4X2X0,25
FALSE
0.25 mm²
Other
Colour
Black
Copper
Polyvinyl chloride (PVC)
-40-70 °C
FALSE
FALSE
7.6 mm
FALSE
Bare
Other
30.4 mm
Polyethylene (PE)
Other
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3351302 LAPP 0031389/100 Data transfer cable UNITRONIC® FD Li2YCY (TP) A 0 2 x 0.25 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 3351302 LAPP 0031389/100 Data transfer cable UNITRONIC® FD Li2YCY (TP) A 0 2 x 0.25 mm² Black 100 m
Description
This text is machine translated.

