
Technical specifications
- Product type
Data transfer cable
- Cable type
JE-Y(ST)Y
- Outside Ø
8 mm
- Factory colour
Blue
- Content
100 m
- Halogen-free
No
- Manufacturer part #
0034121/100
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
70 °C
- Type
JE-Y(ST)Y...BD EB 4X2X0,8
FALSE
0.8 mm²
Polyvinyl chloride (PVC)
Colour
According to IEC/EN 60332-1-2
Blue
Copper
Polyvinyl chloride (PVC)
-30-70 °C
FALSE
FALSE
8.5 mm
FALSE
Bare
Eca
51.0 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3357198 LAPP 0034121/100 Data transfer cable JE-Y(ST)Y Blue 100 m
User & Safety Instructions
User & Safety Instructions 3357198 LAPP 0034121/100 Data transfer cable JE-Y(ST)Y Blue 100 m
Description
This text is machine translated.

