
Highlights & Details
UNITRONIC® LiYCY Data cable
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC LIYCY
- No. of leads
10 x
- Cross section (each core)
0.25 mm²
- Cross section
10 x 0.25 mm²
- Cable features
Shielded
Flame-retardant
- Outside Ø
7.50 mm
- Factory colour
Grey
- Content
100 m
- Nominal voltage (details)
50 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
0034410/100
- Insulation material
PVC
- Wire ID code
DIN 47100
- Core layout
Finely stranded
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
According to VDE 0812
- Type
UNITRONIC LIYCY 10X0,25
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1045867 LAPP 0034410/100 Data transfer cable UNITRONIC LIYCY 10 x 0.25 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 1045867 LAPP 0034410/100 Data transfer cable UNITRONIC LIYCY 10 x 0.25 mm² Grey 100 m
Description
This text is machine translated.

