
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY
- No. of leads
25 x
- Outside Ø
10 mm
- Factory colour
Grey
- Content
50 m
- Halogen-free
No
- Manufacturer part #
0034425/50
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Type
UNITRONIC® LiYCY 25x0,25
FALSE
0.25 mm²
Polyvinyl chloride (PVC)
Colour
According to IEC/EN 60332-1-2
Grey
Copper
Polyvinyl chloride (PVC)
-40-80 °C
25
FALSE
FALSE
10.7 mm
FALSE
Bare
Eca
160.5 mm
64.2 mm
Other
Other
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3351603 LAPP 0034425/50 Data transfer cable UNITRONIC® LiYCY Grey 50 m
User & Safety Instructions
User & Safety Instructions 3351603 LAPP 0034425/50 Data transfer cable UNITRONIC® LiYCY Grey 50 m
Description
This text is machine translated.

