
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY
- No. of leads
12 x
- Cross section (each core)
0.5 mm²
- Cross section
12 x 0.5 mm²
- Cable features
Flexible
- Outside Ø
9 mm
- Factory colour
Grey
- Content
50 m
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
0034612/50
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
50 m
- Type
UNITRONIC® LiYCY 12x0,5
FALSE
0.5 mm²
Polyvinyl chloride (PVC)
Colour
According to IEC/EN 60332-1-2
Grey
Copper
Polyvinyl chloride (PVC)
-40-80 °C
12
FALSE
FALSE
9.6 mm
FALSE
Bare
Eca
144.0 mm
57.6 mm
Other
Other
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3351511 LAPP 0034612/50 Data transfer cable UNITRONIC® LiYCY 12 x 0.5 mm² Grey 50 m
User & Safety Instructions
User & Safety Instructions 3351511 LAPP 0034612/50 Data transfer cable UNITRONIC® LiYCY 12 x 0.5 mm² Grey 50 m
Description
This text is machine translated.

