
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection cable
53.2 mm
500 m
1000 V
600 V
0036436/500
ÖLFLEX® SERVO 2YSLCY-JB 4G120
Other
According to IEC/EN 60332-1-2
1 kV
Other
Polyvinyl chloride (PVC)
-40-70 °C
4
Colour
0.6 kV
53.2 mm
TRUE
798.0 mm
212.8 mm
Polyethylene (PE)
Other
Round
Datasheet 3521505 LAPP 0036436/500 Connection cable 500 m
User & Safety Instructions 3521505 LAPP 0036436/500 Connection cable 500 m