

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection cable
20.2 mm
500 m
1000 V
600 V
0036444/500
ÖLFLEX® SERVO 2YSLCYK-JB 3X16+3G2,5 BK
Other
According to IEC/EN 60332-1-2
1 kV
Black
Polyvinyl chloride (PVC)
-40-70 °C
3
Colour
0.6 kV
20.2 mm
TRUE
303.0 mm
80.8 mm
Polyethylene (PE)
Other
Round
Datasheet 3363613 LAPP 0036444/500 Connection cable 500 m
User & Safety Instructions 3363613 LAPP 0036444/500 Connection cable 500 m