

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection cable
56.5 mm
400 m
1000 V
600 V
0036479/400
ÖLFLEX®-SERVO 2YSLCYK-JB 3x185+3G35 BK
Other
According to IEC/EN 60332-1-2
1 kV
Black
Polyvinyl chloride (PVC)
-40-70 °C
3
Colour
0.6 kV
56.5 mm
TRUE
847.5 mm
226.0 mm
Polyethylene (PE)
Other
Round
Datasheet 3363836 LAPP 0036479/400 Connection cable 400 m
User & Safety Instructions 3363836 LAPP 0036479/400 Connection cable 400 m