
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Drag chain cable
2 x
0.5 mm²
2 x 0.5 mm²
8.4 mm
500 m
30 V
0036933/500
ÖLFLEX® SERVO FD 798CP (3x2x0,25+2x0,5)
0.5 mm²
Colour
30 V
Green
Copper
Polyurethane (PUR)
-50-90 °C
2
8.4 mm
FALSE
FALSE
FALSE
Tinned
Other
63.0 mm
63.0 mm
33.6 mm
Polypropylene (PP)
Other
Round
not relevant
Datasheet 3363725 LAPP 0036933/500 Drag chain cable 2 x 0.5 mm² 500 m
User & Safety Instructions 3363725 LAPP 0036933/500 Drag chain cable 2 x 0.5 mm² 500 m