
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Drag chain cable
8 x
1.0 mm²
8 x 1.0 mm²
9.7 mm
500 m
30 V
0036943/500
ÖLFLEX® SERVO 798CP (4x1+4x2x0,14+(4x..))
1.0 mm²
Colour
30 V
Green
Copper
Polyurethane (PUR)
8
9.7 mm
FALSE
FALSE
FALSE
Tinned
Other
72.8 mm
72.8 mm
38.8 mm
Polypropylene (PP)
Other
Round
Datasheet 3363646 LAPP 0036943/500 Drag chain cable 8 x 1.0 mm² 500 m
User & Safety Instructions 3363646 LAPP 0036943/500 Drag chain cable 8 x 1.0 mm² 500 m